
EEU-FM1V680B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1V680BCT-ND - Cut Tape (CT) 10-EEU-FM1V680BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V680B |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V680B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 318.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,02000 zł | 10,20 zł |
| 50 | 0,74980 zł | 37,49 zł |
| 100 | 0,66430 zł | 66,43 zł |
| 500 | 0,51680 zł | 258,40 zł |
| 1 000 | 0,47022 zł | 470,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,42354 zł | 847,08 zł |
| 4 000 | 0,39188 zł | 1 567,52 zł |
| 6 000 | 0,37590 zł | 2 255,40 zł |
| 10 000 | 0,35808 zł | 3 580,80 zł |
| 14 000 | 0,34761 zł | 4 866,54 zł |
| 20 000 | 0,33749 zł | 6 749,80 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

