Parametric Equivalent

ECW-FE2J105P5 | |
|---|---|
DigiKey Part Number | P124891-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2J105P5 |
Description | CAP FILM 1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2J105P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.354" W (31.00mm x 9.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 zł | 4,44 zł |
| 10 | 2,86900 zł | 28,69 zł |
| 50 | 2,25600 zł | 112,80 zł |
| 400 | 1,78303 zł | 713,21 zł |
| 800 | 1,67774 zł | 1 342,19 zł |
| 1 200 | 1,62498 zł | 1 949,98 zł |
| 2 800 | 1,53238 zł | 4 290,66 zł |
| 5 200 | 1,47736 zł | 7 682,27 zł |
| Unit Price without VAT: | 4,44000 zł |
|---|---|
| Unit Price with VAT: | 5,46120 zł |


