
ECW-F4155HBB | |
|---|---|
DigiKey Part Number | 10-ECW-F4155HBB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4155HBB |
Description | CAP FILM 1.5UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" L x 0.728" W (28.00mm x 18.50mm) | |
Height - Seated (Max) | 1.201" (30.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,81040 zł | 681,04 zł |
| Unit Price without VAT: | 6,81040 zł |
|---|---|
| Unit Price with VAT: | 8,37679 zł |

