



ECH-U1H473GX9 | |
|---|---|
DigiKey Part Number | PCF1548TR-ND - Tape & Reel (TR) PCF1548CT-ND - Cut Tape (CT) PCF1548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H473GX9 |
Description | CAP FILM 0.047UF 2% 50VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H473GX9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 zł | 4,56 zł |
| 10 | 2,96200 zł | 29,62 zł |
| 50 | 2,33540 zł | 116,77 zł |
| 100 | 2,14120 zł | 214,12 zł |
| 500 | 1,81378 zł | 906,89 zł |
| 1 000 | 1,71245 zł | 1 712,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57187 zł | 4 715,61 zł |
| 6 000 | 1,51118 zł | 9 067,08 zł |
| 9 000 | 1,48077 zł | 13 326,93 zł |
| 15 000 | 1,44705 zł | 21 705,75 zł |
| 21 000 | 1,42735 zł | 29 974,35 zł |
| Unit Price without VAT: | 4,56000 zł |
|---|---|
| Unit Price with VAT: | 5,60880 zł |

