


ECH-U1C472JX5 | |
|---|---|
DigiKey Part Number | PCF1192TR-ND - Tape & Reel (TR) PCF1192CT-ND - Cut Tape (CT) PCF1192DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C472JX5 |
Description | CAP FILM 4700PF 5% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C472JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56238 zł | 1 687,14 zł |
| 6 000 | 0,53293 zł | 3 197,58 zł |
| 9 000 | 0,51819 zł | 4 663,71 zł |
| 15 000 | 0,50184 zł | 7 527,60 zł |
| 21 000 | 0,49228 zł | 10 337,88 zł |
| 30 000 | 0,48309 zł | 14 492,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 zł | 2,02 zł |
| 10 | 1,24000 zł | 12,40 zł |
| 50 | 0,93180 zł | 46,59 zł |
| 100 | 0,83710 zł | 83,71 zł |
| 500 | 0,67792 zł | 338,96 zł |
| 1 000 | 0,62865 zł | 628,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,20300 zł | 12,03 zł |
| 50 | 0,90460 zł | 45,23 zł |
| 100 | 0,81290 zł | 81,29 zł |
| 500 | 0,65812 zł | 329,06 zł |
| 1 000 | 0,61035 zł | 610,35 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

