


ECH-U1C272JX5 | |
|---|---|
DigiKey Part Number | PCF1476TR-ND - Tape & Reel (TR) PCF1476CT-ND - Cut Tape (CT) PCF1476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C272JX5 |
Description | CAP FILM 2700PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C272JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,19200 zł | 11,92 zł |
| 50 | 0,89580 zł | 44,79 zł |
| 100 | 0,80410 zł | 80,41 zł |
| 500 | 0,64974 zł | 324,87 zł |
| 1 000 | 0,60209 zł | 602,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52545 zł | 2 101,80 zł |
| 8 000 | 0,49915 zł | 3 993,20 zł |
| 12 000 | 0,48597 zł | 5 831,64 zł |
| 20 000 | 0,47136 zł | 9 427,20 zł |
| 28 000 | 0,46283 zł | 12 959,24 zł |
| 40 000 | 0,45461 zł | 18 184,40 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

