
20SVP68M | |
|---|---|
DigiKey Part Number | P16497TR-ND - Tape & Reel (TR) P16497CT-ND - Cut Tape (CT) P16497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVP68M |
Description | CAP ALUM POLY 68UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVP68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 zł | 6,75 zł |
| 10 | 4,40600 zł | 44,06 zł |
| 50 | 3,42400 zł | 171,20 zł |
| 100 | 3,11340 zł | 311,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,53126 zł | 1 265,63 zł |
| 1 000 | 2,36601 zł | 2 366,01 zł |
| 1 500 | 2,28263 zł | 3 423,95 zł |
| 2 500 | 2,18967 zł | 5 474,18 zł |
| 3 500 | 2,13504 zł | 7 472,64 zł |
| 5 000 | 2,08228 zł | 10 411,40 zł |
| Unit Price without VAT: | 6,75000 zł |
|---|---|
| Unit Price with VAT: | 8,30250 zł |

