
TX2SS-L2-24V-1-Z | |
|---|---|
DigiKey Part Number | 255-TX2SS-L2-24V-1-Z-ND |
Manufacturer | |
Manufacturer Product Number | TX2SS-L2-24V-1-Z |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 220W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,38992 zł | 7 194,96 zł |
| Unit Price without VAT: | 14,38992 zł |
|---|---|
| Unit Price with VAT: | 17,69960 zł |

