Parametric Equivalent




TQ2SA-3V-X | |
|---|---|
DigiKey Part Number | TQ2SA-3V-X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQ2SA-3V-X |
Description | RELAY TELECOM DPDT 500MA 3V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 500 mA | Approval Agency cURus |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 250VA, 440W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQ2SA-3V | Panasonic Industry | 1 199 | 255-1228-5-ND | 9,55000 zł | Parametric Equivalent |
| TQ2SA-3V-Z | Panasonic Industry | 7 256 | 255-1228-1-ND | 9,55000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,75854 zł | 4 379,27 zł |
| Unit Price without VAT: | 8,75854 zł |
|---|---|
| Unit Price with VAT: | 10,77300 zł |


