



AQW284SZ | |
|---|---|
DigiKey Part Number | 255-6051-2-ND - Tape & Reel (TR) 255-6051-1-ND - Cut Tape (CT) 255-6051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW284SZ |
Description | SSR RELAY SPST-NO 80MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 80 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 zł | 10,45 zł |
| 10 | 9,30700 zł | 93,07 zł |
| 25 | 8,89080 zł | 222,27 zł |
| 50 | 8,58560 zł | 429,28 zł |
| 100 | 8,29190 zł | 829,19 zł |
| 250 | 7,91800 zł | 1 979,50 zł |
| 500 | 7,64618 zł | 3 823,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,44078 zł | 7 440,78 zł |
| 2 000 | 7,18509 zł | 14 370,18 zł |
| 3 000 | 7,03951 zł | 21 118,53 zł |
| 5 000 | 6,86021 zł | 34 301,05 zł |
| Unit Price without VAT: | 10,45000 zł |
|---|---|
| Unit Price with VAT: | 12,85350 zł |

