6LR61XWA/1SB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Energy
In Stock: 0
Unit Price: 7,18090 zł
Datasheet

Direct


Energizer Battery Company
In Stock: 49 758
Unit Price: 9,77000 zł
Datasheet
9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6LR61XWA/1SB

DigiKey Part Number
P647-ND
Manufacturer
Manufacturer Product Number
6LR61XWA/1SB
Description
BATTERY ALKALINE 9V
Customer Reference
Detailed Description
9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
Termination Style
9 Volt Snap Fasteners
Features
-
Discharge Rate
-
Weight
45.59 g
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes