Isolated Module DC DC Converter 1 Output 3.3V 500mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDH02-24S3P3

DigiKey Part Number
4457-UDH02-24S3P3-ND
Manufacturer
Manufacturer Product Number
UDH02-24S3P3
Description
DC DC CONVERTER 3.3V 1.7W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 500mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.7 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
5-SIP Module, 4 Leads
Size / Dimension
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
153,12000 zł53,12 zł
551,16600 zł255,83 zł
2049,51800 zł990,36 zł
4048,71450 zł1 948,58 zł
6048,24983 zł2 894,99 zł
10047,66980 zł4 766,98 zł
26046,60265 zł12 116,69 zł
50045,88522 zł22 942,61 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,12000 zł
Unit Price with VAT:65,33760 zł