


OD1225-12LBIP68 | |
|---|---|
DigiKey Part Number | OD1225-12LBIP68-ND |
Manufacturer | |
Manufacturer Product Number | OD1225-12LBIP68 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 70.0 CFM (1.96m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 25.0dB(A) |
Mfr | Power (Watts) 2.5 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 5 ~ 149°F (-15 ~ 65°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV, UR |
Width 25.00mm | Weight 0.341 lb (154.67 g) |
Air Flow 70.0 CFM (1.96m³/min) | Current Rating (Amps) 0.200A |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 35°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 86,82553 zł | 27 784,17 zł |
| Unit Price without VAT: | 86,82553 zł |
|---|---|
| Unit Price with VAT: | 106,79540 zł |














