



AGU240320B00-2.0INSN | |
|---|---|
DigiKey Part Number | 2544-AGU240320B00-2.0INSN-ND |
Manufacturer | |
Manufacturer Product Number | AGU240320B00-2.0INSN |
Description | GRAPHIC DISPLAY TFT RGB 2" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 2" (50.80mm) 160 x 80 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2" (50.80mm) |
Manufacturer Orient Display | Viewing Area 31.20mm W x 41.40mm H |
Packaging Bag | Backlight LED - White |
Part Status Active | Dot Pixels 160 x 80 |
Display Type TFT - Color | Interface UART |
Display Mode Transmissive | Controller Type NP9158, ST7789T3, STM32G030, W25Q32 |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 zł | 38,85 zł |
| 25 | 37,34440 zł | 933,61 zł |
| 50 | 35,83620 zł | 1 791,81 zł |
| 100 | 32,53260 zł | 3 253,26 zł |
| Unit Price without VAT: | 38,85000 zł |
|---|---|
| Unit Price with VAT: | 47,78550 zł |


