Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.77" (44.96mm) 128 x 160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFL128160A0-1.77N12NTM-ANO

DigiKey Part Number
5491-AFL128160A0-1.77N12NTM-ANO-ND
Manufacturer
Manufacturer Product Number
AFL128160A0-1.77N12NTM-ANO
Description
GRAPHIC DISPLAY TFT RGB 1.77"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.77" (44.96mm) 128 x 160
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
1.77" (44.96mm)
Viewing Area
29.60mm W x 36.60mm H
Backlight
LED - White
Dot Pixels
128 x 160
Interface
SPI
Controller Type
ST7735S
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
149,89000 zł49,89 zł
1038,78600 zł387,86 zł
10032,31640 zł3 231,64 zł
50029,50560 zł14 752,80 zł
1 00028,59408 zł28 594,08 zł
Manufacturers Standard Package
Unit Price without VAT:49,89000 zł
Unit Price with VAT:61,36470 zł