
125R187-024000 | |
|---|---|
DigiKey Part Number | 2347-125R187-024000-ND |
Manufacturer | |
Manufacturer Product Number | 125R187-024000 |
Description | RFI FOF GASKET CU NICKEL ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Copper Nylon Nickel Adhesive |
Datasheet | Datasheet |
Category | Length 24.000" (609.60mm) |
Manufacturer Orbel Corporation | Height 0.125" (3.18mm) |
Series | Material Copper Nylon |
Packaging Bulk | Plating Nickel |
Part Status Active | Attachment Method Adhesive |
Type Fabric Over Foam | Operating Temperature -40°C ~ 70°C |
Shape Rectangle | Shelf Life 24 Months |
Width 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,94000 zł | 47,94 zł |
| 10 | 37,75000 zł | 377,50 zł |
| 25 | 35,20840 zł | 880,21 zł |
| 100 | 32,41380 zł | 3 241,38 zł |
| 300 | 31,55237 zł | 9 465,71 zł |
| Unit Price without VAT: | 47,94000 zł |
|---|---|
| Unit Price with VAT: | 58,96620 zł |

