
040R125-024000 | |
|---|---|
DigiKey Part Number | 2347-040R125-024000-ND |
Manufacturer | |
Manufacturer Product Number | 040R125-024000 |
Description | RFI FOF GASKET CU NICKEL ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Copper Nylon Nickel Adhesive |
Datasheet | Datasheet |
Category | Length 24.000" (609.60mm) |
Manufacturer Orbel Corporation | Height 0.040" (1.02mm) |
Series | Material Copper Nylon |
Packaging Bulk | Plating Nickel |
Part Status Active | Attachment Method Adhesive |
Type Fabric Over Foam | Operating Temperature -40°C ~ 70°C |
Shape Rectangle | Shelf Life 24 Months |
Width 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,20000 zł | 23,20 zł |
| 10 | 17,82500 zł | 178,25 zł |
| 25 | 16,48480 zł | 412,12 zł |
| 100 | 15,01060 zł | 1 501,06 zł |
| 250 | 14,30804 zł | 3 577,01 zł |
| 500 | 14,16212 zł | 7 081,06 zł |
| Unit Price without VAT: | 23,20000 zł |
|---|---|
| Unit Price with VAT: | 28,53600 zł |




