New at DigiKey
Input, Output (I/O) Module Chassis Mount 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module Chassis Mount 5VDC
SNAP-AICTD-4
SNAP-AICTD-4

SNAP-AICTD-4

DigiKey Part Number
5528-SNAP-AICTD-4-ND
Manufacturer
Manufacturer Product Number
SNAP-AICTD-4
Description
SNAP 4-CH ANALOG TEMPERATURE INP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
SNAP Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
5VDC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Approval Agency
CE, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
11 607,35000 zł1 607,35 zł
101 366,53300 zł13 665,33 zł
Manufacturers Standard Package
Unit Price without VAT:1 607,35000 zł
Unit Price with VAT:1 977,04050 zł