
TPK-R-600MA | |
|---|---|
DigiKey Part Number | 2298-TPK-R-600MA-ND |
Manufacturer | |
Manufacturer Product Number | TPK-R-600MA |
Description | CLASS M FUSE, TIME DELAY 600MA |
Customer Reference | |
Detailed Description | 600 mA 600 V 300 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38mm (Midget) |
Datasheet | Datasheet |
EDA/CAD Models | TPK-R-600MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Base Product Number |

