1.5 A 250 V Fuse Automotive Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSX-1.5A

DigiKey Part Number
2298-FSX-1.5A-ND
Manufacturer
Manufacturer Product Number
FSX-1.5A
Description
FUSE AUTOMOTIVE 1.5A 250VAC 8AG
Customer Reference
Detailed Description
1.5 A 250 V Fuse Automotive Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
EDA/CAD Models
FSX-1.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
cULus, UL 248
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 556
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 259,36 zł flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.