4 A 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS-I-4A

DigiKey Part Number
2298-APS-I-4A-ND
Manufacturer
Manufacturer Product Number
APS-I-4A
Description
FUSE AUTOMOTIVE 4A 32VDC BLADE
Customer Reference
Detailed Description
4 A 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Datasheet
 Datasheet
EDA/CAD Models
APS-I-4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
ISO, SAE
Operating Temperature
-
Color
Pink
Size / Dimension
0.433" L x 0.154" W x 0.354" H (11.00mm x 3.90mm x 9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 744
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 259,36 zł flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.