
TG-A1250-18.5-9-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-18.5-9-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-18.5-9-0.5 |
Description | THERM PAD A1250 18.5X9X0.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 18.50mm x 9.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 18.50mm x 9.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | 0,87695 zł | 305,18 zł |
| Unit Price without VAT: | 0,87695 zł |
|---|---|
| Unit Price with VAT: | 1,07865 zł |

