
NC7ST00P5X | |
|---|---|
DigiKey Part Number | NC7ST00P5XTR-ND - Tape & Reel (TR) NC7ST00P5XCT-ND - Cut Tape (CT) NC7ST00P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7ST00P5X |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7ST00P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 26ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17600 zł | 1,76 zł |
| 25 | 0,15080 zł | 3,77 zł |
| 100 | 0,12640 zł | 12,64 zł |
| 250 | 0,11420 zł | 28,55 zł |
| 500 | 0,10694 zł | 53,47 zł |
| 1 000 | 0,10097 zł | 100,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09358 zł | 280,74 zł |
| 6 000 | 0,08996 zł | 539,76 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

