Shunt Voltage Reference IC Adjustable 1.24V 16 V V ±1% 20 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 16 V V ±1% 20 mA TO-92 (TO-226)
TO-92

TLV431ALPRAG

DigiKey Part Number
TLV431ALPRAGOSTR-ND - Tape & Reel (TR)
TLV431ALPRAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLV431ALPRAG
Description
IC VREF SHUNT ADJ 1% TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±1% 20 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TLV431ALPRAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
16 V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 116
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,21000 zł1,21 zł
100,84000 zł8,40 zł
250,74560 zł18,64 zł
1000,64230 zł64,23 zł
2500,59312 zł148,28 zł
5000,56340 zł281,70 zł
1 0000,53896 zł538,96 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,51881 zł1 037,62 zł
4 0000,50223 zł2 008,92 zł
6 0000,49393 zł2 963,58 zł
10 0000,48472 zł4 847,20 zł
14 0000,47934 zł6 710,76 zł
20 0000,47418 zł9 483,60 zł
50 0000,46304 zł23 152,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,21000 zł
Unit Price with VAT:1,48830 zł