SZNZ8F8V2MX2WT5G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,83000 zł
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,86000 zł
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,90000 zł
Datasheet
Zener Diode 8.2 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

SZNZ8F8V2MX2WT5G

DigiKey Part Number
488-SZNZ8F8V2MX2WT5GTR-ND - Tape & Reel (TR)
488-SZNZ8F8V2MX2WT5GCT-ND - Cut Tape (CT)
488-SZNZ8F8V2MX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNZ8F8V2MX2WT5G
Description
DIODE ZENER 8.2V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount, Wettable Flank
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
2-X2DFNW (1x0.6)
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZ8F8V2MX2WT5Gonsemi0488-NZ8F8V2MX2WT5GCT-ND0,83000 złParametric Equivalent
NZ8F8V2SMX2WT5Gonsemi0488-NZ8F8V2SMX2WT5GCT-ND0,86000 złParametric Equivalent
SZNZ8F8V2SMX2WT5Gonsemi0488-SZNZ8F8V2SMX2WT5GCT-ND0,90000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 zł0,86 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,14947 zł1 195,76 zł
16 0000,13523 zł2 163,68 zł
Manufacturers Standard Package
Unit Price without VAT:0,86000 zł
Unit Price with VAT:1,05780 zł