
NCP13992AUDR2G | |
|---|---|
DigiKey Part Number | 488-NCP13992AUDR2GTR-ND - Tape & Reel (TR) 488-NCP13992AUDR2GCT-ND - Cut Tape (CT) 488-NCP13992AUDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP13992AUDR2G |
Description | HIGH PERF CURRENT MODE RESONANT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 600V | |
Topology | Half-Bridge | |
Voltage - Start Up | 11.9 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 20kHz ~ 750kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,69493 zł | 9 237,32 zł |
| 5 000 | 3,61599 zł | 18 079,95 zł |
| 7 500 | 3,57647 zł | 26 823,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 zł | 7,26 zł |
| 10 | 5,35200 zł | 53,52 zł |
| 25 | 4,87600 zł | 121,90 zł |
| 100 | 4,35110 zł | 435,11 zł |
| 250 | 4,10084 zł | 1 025,21 zł |
| 500 | 3,95006 zł | 1 975,03 zł |
| 1 000 | 3,82592 zł | 3 825,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 zł | 7,48 zł |
| 10 | 5,51400 zł | 55,14 zł |
| 25 | 5,02120 zł | 125,53 zł |
| 100 | 4,48130 zł | 448,13 zł |
| 250 | 4,22380 zł | 1 055,95 zł |
| 500 | 4,07478 zł | 2 037,39 zł |
| Unit Price without VAT: | 7,26000 zł |
|---|---|
| Unit Price with VAT: | 8,92980 zł |


