
SURD8330T4G-VF01 | |
|---|---|
DigiKey Part Number | 488-SURD8330T4G-VF01TR-ND - Tape & Reel (TR) 488-SURD8330T4G-VF01CT-ND - Cut Tape (CT) 488-SURD8330T4G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SURD8330T4G-VF01 |
Description | DIODE STANDARD 300V 3A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DPAK |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH1003SB-TR | STMicroelectronics | 4 897 | 497-15673-1-ND | 3,84000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 zł | 3,99 zł |
| 10 | 2,48100 zł | 24,81 zł |
| 100 | 1,62160 zł | 162,16 zł |
| 500 | 1,25110 zł | 625,55 zł |
| 1 000 | 1,13168 zł | 1 131,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,92811 zł | 2 320,28 zł |
| 5 000 | 0,85406 zł | 4 270,30 zł |
| Unit Price without VAT: | 3,99000 zł |
|---|---|
| Unit Price with VAT: | 4,90770 zł |

