Similar
Similar
Similar
Similar



SMUN5235DW1T1G | |
|---|---|
DigiKey Part Number | SMUN5235DW1T1GOSTR-ND - Tape & Reel (TR) SMUN5235DW1T1GOSCT-ND - Cut Tape (CT) SMUN5235DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5235DW1T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5235DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 187mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 zł | 0,99 zł |
| 10 | 0,60500 zł | 6,05 zł |
| 100 | 0,37750 zł | 37,75 zł |
| 500 | 0,27770 zł | 138,85 zł |
| 1 000 | 0,24534 zł | 245,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20410 zł | 612,30 zł |
| 6 000 | 0,18326 zł | 1 099,56 zł |
| 9 000 | 0,17263 zł | 1 553,67 zł |
| 15 000 | 0,16068 zł | 2 410,20 zł |
| 21 000 | 0,15360 zł | 3 225,60 zł |
| 30 000 | 0,14671 zł | 4 401,30 zł |
| 75 000 | 0,13159 zł | 9 869,25 zł |
| 150 000 | 0,12225 zł | 18 337,50 zł |
| 300 000 | 0,11739 zł | 35 217,00 zł |
| Unit Price without VAT: | 0,99000 zł |
|---|---|
| Unit Price with VAT: | 1,21770 zł |










