


SBC846BPDW1T1G | |
|---|---|
DigiKey Part Number | SBC846BPDW1T1GOSTR-ND - Tape & Reel (TR) SBC846BPDW1T1GOSCT-ND - Cut Tape (CT) SBC846BPDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC846BPDW1T1G |
Description | TRANS NPN/PNP 65V 0.1A SOT363 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SBC846BPDW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 zł | 0,99 zł |
| 10 | 0,61300 zł | 6,13 zł |
| 100 | 0,38190 zł | 38,19 zł |
| 500 | 0,28100 zł | 140,50 zł |
| 1 000 | 0,24828 zł | 248,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20659 zł | 619,77 zł |
| 6 000 | 0,18554 zł | 1 113,24 zł |
| 9 000 | 0,17481 zł | 1 573,29 zł |
| 15 000 | 0,16273 zł | 2 440,95 zł |
| 21 000 | 0,15558 zł | 3 267,18 zł |
| 30 000 | 0,14862 zł | 4 458,60 zł |
| 75 000 | 0,13334 zł | 10 000,50 zł |
| 150 000 | 0,12390 zł | 18 585,00 zł |
| 300 000 | 0,11922 zł | 35 766,00 zł |
| Unit Price without VAT: | 0,99000 zł |
|---|---|
| Unit Price with VAT: | 1,21770 zł |










