Diode 30 V 2A Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB20-03P-TD-E

DigiKey Part Number
SB20-03P-TD-EOSTR-ND - Tape & Reel (TR)
SB20-03P-TD-EOSCT-ND - Cut Tape (CT)
SB20-03P-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB20-03P-TD-E
Description
DIODE SCHOTTKY 30V 2A PCP
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
SB20-03P-TD-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
20 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
70pF @ 10V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
PCP
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG3020EPA,115Nexperia USA Inc.01727-4346-1-ND2,37000 złSimilar
In-Stock: 5 890
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 zł2,94 zł
101,82100 zł18,21 zł
1001,17850 zł117,85 zł
5000,90072 zł450,36 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,87612 zł876,12 zł
2 0000,79472 zł1 589,44 zł
Manufacturers Standard Package
Unit Price without VAT:2,94000 zł
Unit Price with VAT:3,61620 zł