
RS1GFA | |
|---|---|
DigiKey Part Number | RS1GFATR-ND - Tape & Reel (TR) RS1GFACT-ND - Cut Tape (CT) RS1GFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1GFA |
Description | DIODE STD 400V 800MA SOD123FA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 800mA Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | RS1GFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,15600 zł | 11,56 zł |
| 100 | 0,91450 zł | 91,45 zł |
| 500 | 0,69216 zł | 346,08 zł |
| 1 000 | 0,62036 zł | 620,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44832 zł | 1 344,96 zł |
| 6 000 | 0,44388 zł | 2 663,28 zł |
| 9 000 | 0,43318 zł | 3 898,62 zł |
| 15 000 | 0,42688 zł | 6 403,20 zł |
| 21 000 | 0,38610 zł | 8 108,10 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

