OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT32DFT1G

DigiKey Part Number
488-MC74VHC1GT32DFT1GTR-ND - Tape & Reel (TR)
488-MC74VHC1GT32DFT1GCT-ND - Cut Tape (CT)
488-MC74VHC1GT32DFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT32DFT1G
Description
SINGLE 2-INPUT OR GATE, TTL LEVE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.28V ~ 0.8V
Input Logic Level - High
1V ~ 2V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,18700 zł1,87 zł
250,16360 zł4,09 zł
1000,13650 zł13,65 zł
2500,12368 zł30,92 zł
5000,11592 zł57,96 zł
1 0000,10952 zł109,52 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10160 zł304,80 zł
6 0000,09773 zł586,38 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł