
NCV8440ASTT1G | |
|---|---|
DigiKey Part Number | NCV8440ASTT1GOSTR-ND - Tape & Reel (TR) NCV8440ASTT1GOSCT-ND - Cut Tape (CT) NCV8440ASTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8440ASTT1G |
Description | MOSFET N-CH 59V 2.6A SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.6A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8440ASTT1G Models |
Category | Current - Output (Max) 2.6A |
Mfr | Rds On (Typ) 95mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Over Voltage |
Switch Type | Operating Temperature -55°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-223 (TO-261) |
Interface On/Off | Package / Case |
Voltage - Load 52V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 zł | 6,54 zł |
| 10 | 4,15500 zł | 41,55 zł |
| 100 | 2,78250 zł | 278,25 zł |
| 500 | 2,19420 zł | 1 097,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,87372 zł | 1 873,72 zł |
| 2 000 | 1,72488 zł | 3 449,76 zł |
| Unit Price without VAT: | 6,54000 zł |
|---|---|
| Unit Price with VAT: | 8,04420 zł |





