


NVMYS1D7N04CT1G | |
|---|---|
DigiKey Part Number | 488-NVMYS1D7N04CT1GTR-ND - Tape & Reel (TR) 488-NVMYS1D7N04CT1GCT-ND - Cut Tape (CT) 488-NVMYS1D7N04CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS1D7N04CT1G |
Description | T6 40V SL AIZU SINGLE NCH LFPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 36.6A (Ta), 190A (Tc) 3.9W (Ta), 107.1W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 210µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3125 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 107.1W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 zł | 9,66 zł |
| 10 | 6,21200 zł | 62,12 zł |
| 100 | 4,24790 zł | 424,79 zł |
| 500 | 3,40854 zł | 1 704,27 zł |
| 1 000 | 3,15570 zł | 3 155,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61322 zł | 7 839,66 zł |
| 6 000 | 2,57820 zł | 15 469,20 zł |
| Unit Price without VAT: | 9,66000 zł |
|---|---|
| Unit Price with VAT: | 11,88180 zł |

