
NCP12510BSN100T1G | |
|---|---|
DigiKey Part Number | 488-NCP12510BSN100T1GTR-ND - Tape & Reel (TR) 488-NCP12510BSN100T1GCT-ND - Cut Tape (CT) 488-NCP12510BSN100T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12510BSN100T1G |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP12510BSN100T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 35V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Fault Protection | Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 zł | 2,16 zł |
| 10 | 1,53300 zł | 15,33 zł |
| 25 | 1,37200 zł | 34,30 zł |
| 100 | 1,19550 zł | 119,55 zł |
| 250 | 1,11136 zł | 277,84 zł |
| 500 | 1,06068 zł | 530,34 zł |
| 1 000 | 1,01890 zł | 1 018,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93912 zł | 2 817,36 zł |
| 6 000 | 0,91460 zł | 5 487,60 zł |
| 9 000 | 0,90232 zł | 8 120,88 zł |
| 15 000 | 0,88872 zł | 13 330,80 zł |
| 21 000 | 0,88077 zł | 18 496,17 zł |
| 30 000 | 0,87312 zł | 26 193,60 zł |
| Unit Price without VAT: | 2,16000 zł |
|---|---|
| Unit Price with VAT: | 2,65680 zł |



