


NCV8160AMX250TBG | |
|---|---|
DigiKey Part Number | 488-NCV8160AMX250TBGTR-ND - Tape & Reel (TR) 488-NCV8160AMX250TBGCT-ND - Cut Tape (CT) 488-NCV8160AMX250TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8160AMX250TBG |
Description | IC REG LINEAR 2.5V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8160AMX250TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 1,01200 zł | 10,12 zł |
| 25 | 0,90080 zł | 22,52 zł |
| 100 | 0,77920 zł | 77,92 zł |
| 250 | 0,72076 zł | 180,19 zł |
| 500 | 0,68562 zł | 342,81 zł |
| 1 000 | 0,65661 zł | 656,61 zł |
| 2 500 | 0,63535 zł | 1 588,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39201 zł | 1 960,05 zł |
| 10 000 | 0,38148 zł | 3 814,80 zł |
| 15 000 | 0,37620 zł | 5 643,00 zł |
| 25 000 | 0,37035 zł | 9 258,75 zł |
| 35 000 | 0,36694 zł | 12 842,90 zł |
| 50 000 | 0,36366 zł | 18 183,00 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |






