
NSVDTA113EM3T5G | |
|---|---|
DigiKey Part Number | 488-NSVDTA113EM3T5GTR-ND - Tape & Reel (TR) 488-NSVDTA113EM3T5GCT-ND - Cut Tape (CT) 488-NSVDTA113EM3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVDTA113EM3T5G |
Description | TRANS PREBIAS PNP 50V SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSVDTA113EM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 260 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 zł | 1,03 zł |
| 10 | 0,63100 zł | 6,31 zł |
| 100 | 0,39360 zł | 39,36 zł |
| 500 | 0,28988 zł | 144,94 zł |
| 1 000 | 0,25627 zł | 256,27 zł |
| 2 000 | 0,22792 zł | 455,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,15553 zł | 1 244,24 zł |
| 16 000 | 0,14076 zł | 2 252,16 zł |
| 24 000 | 0,13323 zł | 3 197,52 zł |
| 40 000 | 0,12477 zł | 4 990,80 zł |
| 56 000 | 0,11975 zł | 6 706,00 zł |
| 80 000 | 0,11488 zł | 9 190,40 zł |
| 200 000 | 0,10418 zł | 20 836,00 zł |
| Unit Price without VAT: | 1,03000 zł |
|---|---|
| Unit Price with VAT: | 1,26690 zł |

