
NV25080DTVLT3G | |
|---|---|
DigiKey Part Number | 488-NV25080DTVLT3GTR-ND - Tape & Reel (TR) 488-NV25080DTVLT3GCT-ND - Cut Tape (CT) 488-NV25080DTVLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25080DTVLT3G |
Description | IC EEPROM 8KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 20 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 1K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 2,14400 zł | 21,44 zł |
| 25 | 2,08840 zł | 52,21 zł |
| 50 | 2,04380 zł | 102,19 zł |
| 100 | 2,00010 zł | 200,01 zł |
| 250 | 1,94088 zł | 485,22 zł |
| 500 | 1,89608 zł | 948,04 zł |
| 1 000 | 1,85131 zł | 1 851,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42455 zł | 4 273,65 zł |
| 6 000 | 1,38929 zł | 8 335,74 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

