
NTLJS17D0P03P8ZTAG | |
|---|---|
DigiKey Part Number | NTLJS17D0P03P8ZTAGOSTR-ND - Tape & Reel (TR) NTLJS17D0P03P8ZTAGOSCT-ND - Cut Tape (CT) NTLJS17D0P03P8ZTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJS17D0P03P8ZTAG |
Description | MOSFET P-CH 30V 7A 6PQFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7A (Ta) 860mW (Ta) Surface Mount 6-PQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NTLJS17D0P03P8ZTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 860mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-PQFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 zł | 4,09 zł |
| 10 | 2,56700 zł | 25,67 zł |
| 100 | 1,67980 zł | 167,98 zł |
| 500 | 1,29822 zł | 649,11 zł |
| 1 000 | 1,17523 zł | 1 175,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95236 zł | 2 857,08 zł |
| 6 000 | 0,87886 zł | 5 273,16 zł |
| Unit Price without VAT: | 4,09000 zł |
|---|---|
| Unit Price with VAT: | 5,03070 zł |


