RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 16pF SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUF2230XV6T1G

DigiKey Part Number
NUF2230XV6T1GOSTR-ND - Tape & Reel (TR)
NUF2230XV6T1GOSCT-ND - Cut Tape (CT)
NUF2230XV6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUF2230XV6T1G
Description
FILTER RC(PI) 100 OHMS ESD SMD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 16pF SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
NUF2230XV6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
100
Manufacturer
onsemi
Values
R = 100Ohms, C = 16pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ESD Protection
Yes
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Low Pass
Applications
Data Lines for Mobile Devices
Filter Order
2nd
Mounting Type
Surface Mount
Technology
RC (Pi)
Package / Case
SOT-563, SOT-666
Number of Channels
2
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Center / Cutoff Frequency
125MHz (Cutoff)
Height
0.024" (0.60mm)
Attenuation Value
-30dB @ 800MHz ~ 900MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 380
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 zł1,04 zł
100,85800 zł8,58 zł
250,79000 zł19,75 zł
500,74320 zł37,16 zł
1000,69880 zł69,88 zł
2500,64420 zł161,05 zł
5000,60584 zł302,92 zł
1 0000,56986 zł569,86 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,48023 zł1 920,92 zł
8 0000,45173 zł3 613,84 zł
Manufacturers Standard Package
Unit Price without VAT:1,04000 zł
Unit Price with VAT:1,27920 zł