
NTTFS4C13NTAG | |
|---|---|
DigiKey Part Number | NTTFS4C13NTAGOSTR-ND - Tape & Reel (TR) NTTFS4C13NTAGOSCT-ND - Cut Tape (CT) NTTFS4C13NTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS4C13NTAG |
Description | MOSFET N-CH 30V 7.2A 8WDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.2A (Ta) 780mW (Ta), 21.5W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NTTFS4C13NTAG Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 15 V |
FET Type | Power Dissipation (Max) 780mW (Ta), 21.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.4mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 10 | 2,01800 zł | 20,18 zł |
| 100 | 1,30670 zł | 130,67 zł |
| 500 | 1,00018 zł | 500,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,79524 zł | 1 192,86 zł |
| 3 000 | 0,72496 zł | 2 174,88 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |




