
NTMFS5C450NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C450NLT1GTR-ND - Tape & Reel (TR) 488-NTMFS5C450NLT1GCT-ND - Cut Tape (CT) 488-NTMFS5C450NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C450NLT1G |
Description | MOSFET N-CH 40V 27A/110A 5DFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 27A (Ta), 110A (Tc) 3.7W (Ta), 68W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 zł | 6,18 zł |
| 10 | 3,91000 zł | 39,10 zł |
| 100 | 2,61160 zł | 261,16 zł |
| 500 | 2,05416 zł | 1 027,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,66663 zł | 2 499,95 zł |
| 3 000 | 1,53917 zł | 4 617,51 zł |
| Unit Price without VAT: | 6,18000 zł |
|---|---|
| Unit Price with VAT: | 7,60140 zł |

