
NTMFS5C430NLAT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C430NLAT1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFS5C430NLAT1G |
Description | NFET SO8FL 40V 200A 1.5MOH |
Customer Reference | |
Detailed Description | N-Channel 40 V 38A (Ta), 200A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4942 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |

