NTLUS3A40PZTBG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 56
Unit Price: 4,81000 zł
Datasheet
P-Channel 20 V 4A (Ta) 700mW (Ta) Surface Mount 6-UDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLUS3A40PZTBG

DigiKey Part Number
NTLUS3A40PZTBGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTLUS3A40PZTBG
Description
MOSFET P-CH 20V 4A 6UDFN
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 700mW (Ta) Surface Mount 6-UDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NTLUS3A40PZTBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
700mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
6-UDFN (2x2)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
29mOhm @ 6.4A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTLUS3A40PZTAGonsemi56NTLUS3A40PZTAGOSCT-ND4,81000 złParametric Equivalent
Obsolete
Marketplace Stock: 12 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12 000In Stock
Ships from Flip Electronics