
NTLJS7D2P02P8ZTAG | |
|---|---|
DigiKey Part Number | NTLJS7D2P02P8ZTAGOSTR-ND - Tape & Reel (TR) NTLJS7D2P02P8ZTAGOSCT-ND - Cut Tape (CT) NTLJS7D2P02P8ZTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJS7D2P02P8ZTAG |
Description | MOSFET P-CH 20V 7.9A 6PQFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.9A (Ta) 860mW (Ta) Surface Mount 6-PQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2790 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 860mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-PQFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 zł | 5,03 zł |
| 10 | 3,17700 zł | 31,77 zł |
| 100 | 2,10460 zł | 210,46 zł |
| 500 | 1,64396 zł | 821,98 zł |
| 1 000 | 1,49568 zł | 1 495,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30736 zł | 3 922,08 zł |
| 6 000 | 1,21257 zł | 7 275,42 zł |
| 9 000 | 1,16429 zł | 10 478,61 zł |
| 15 000 | 1,14638 zł | 17 195,70 zł |
| Unit Price without VAT: | 5,03000 zł |
|---|---|
| Unit Price with VAT: | 6,18690 zł |


