
NSVUMC5NT2G | |
|---|---|
DigiKey Part Number | NSVUMC5NT2GOSTR-ND - Tape & Reel (TR) NSVUMC5NT2GOSCT-ND - Cut Tape (CT) NSVUMC5NT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVUMC5NT2G |
Description | TRANS PREBIAS 1NPN 1PNP SC-88A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NSVUMC5NT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms, 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms, 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V / 20 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43296 zł | 1 298,88 zł |
| 6 000 | 0,39390 zł | 2 363,40 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

