Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVUMC3NT1G

DigiKey Part Number
488-NSVUMC3NT1GTR-ND - Tape & Reel (TR)
488-NSVUMC3NT1GCT-ND - Cut Tape (CT)
488-NSVUMC3NT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVUMC3NT1G
Description
TRANS PREBIAS 1NPN 1PNP SC-88A
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NSVUMC3NT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Manufacturer
onsemi
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
150mW
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Resistor - Base (R1)
10kOhms
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Resistor - Emitter Base (R2)
10kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 72 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 zł1,90 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,42380 zł1 271,40 zł
6 0000,38556 zł2 313,36 zł
Manufacturers Standard Package
Unit Price without VAT:1,90000 zł
Unit Price with VAT:2,33700 zł

Other Suppliers on DigiKey

72 000In Stock
Ships from Flip Electronics