Diode 30 V 200mA Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVR0230P2T5G

DigiKey Part Number
NSVR0230P2T5GOSTR-ND - Tape & Reel (TR)
NSVR0230P2T5GOSCT-ND - Cut Tape (CT)
NSVR0230P2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVR0230P2T5G
Description
DIODE SCHOTTKY 30V 200MA SOD923
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NSVR0230P2T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-923
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 500
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 zł2,20 zł
101,36500 zł13,65 zł
1000,87090 zł87,09 zł
5000,65796 zł328,98 zł
1 0000,58918 zł589,18 zł
2 0000,53126 zł1 062,52 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,44146 zł3 531,68 zł
16 0000,40695 zł6 511,20 zł
24 0000,38937 zł9 344,88 zł
40 0000,36962 zł14 784,80 zł
56 0000,36180 zł20 260,80 zł
Manufacturers Standard Package
Unit Price without VAT:2,20000 zł
Unit Price with VAT:2,70600 zł