
NSVBC114TDXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVBC114TDXV6T1GTR-ND - Tape & Reel (TR) 488-NSVBC114TDXV6T1GCT-ND - Cut Tape (CT) 488-NSVBC114TDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC114TDXV6T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased 50V 100mA 357mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 357mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,20000 zł | 12,00 zł |
| 100 | 0,76160 zł | 76,16 zł |
| 500 | 0,57272 zł | 286,36 zł |
| 1 000 | 0,51167 zł | 511,67 zł |
| 2 000 | 0,46026 zł | 920,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,41695 zł | 1 667,80 zł |
| 8 000 | 0,38051 zł | 3 044,08 zł |
| 12 000 | 0,36194 zł | 4 343,28 zł |
| 20 000 | 0,34107 zł | 6 821,40 zł |
| 28 000 | 0,32871 zł | 9 203,88 zł |
| 40 000 | 0,31670 zł | 12 668,00 zł |
| 100 000 | 0,30264 zł | 30 264,00 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

