RF Transistor NPN 10V 70mA 7GHz 100mW Surface Mount SOT-623/SSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVF5488SKT3G

DigiKey Part Number
NSVF5488SKT3GOSCT-ND - Cut Tape (CT)
NSVF5488SKT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVF5488SKT3G
Description
RF TRANS NPN 10V 7GHZ SOT-623
Customer Reference
Detailed Description
RF Transistor NPN 10V 70mA 7GHz 100mW Surface Mount SOT-623/SSFP
Datasheet
 Datasheet
EDA/CAD Models
NSVF5488SKT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 20mA, 5V
Manufacturer
onsemi
Current - Collector (Ic) (Max)
70mA
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Transistor Type
NPN
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
10V
Mounting Type
Surface Mount
Frequency - Transition
7GHz
Package / Case
SOT-623F
Noise Figure (dB Typ @ f)
1dB @ 1GHz
Supplier Device Package
SOT-623/SSFP
Gain
12dB
Base Product Number
Power - Max
100mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured.